Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76861-1120
Order Code2424128
Product RangeEdgeLine 76861
Also Known AsGTIN UPC EAN: 884982050242
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No76861-1120
Order Code2424128
Product RangeEdgeLine 76861
Also Known AsGTIN UPC EAN: 884982050242
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts1 (Power), 54 (Signal) Contacts
Pitch Spacing0.8mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypePress Fit
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeEdgeLine 76861
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
1 (Power), 54 (Signal) Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (19-Jan-2021)
Card Thickness
1.57mm
Pitch Spacing
0.8mm
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EdgeLine 76861
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056