Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No74960-3018
Order Code2612256
Product Range74960
Also Known AsGTIN UPC EAN: 883906385897
Technical Datasheet
No. of Contacts18Contacts
Connector TypePCIe
Contact Termination TypeSurface Mount
Product Range74960
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74960-3018 is a 1.27mm pitch right angle 18-circuit TDP® (Triad® Differential Pair) PCIe X 1 receptacle with PCB press-fit pegs. It is made of beryllium copper and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with part 75000 plug and for use with 74962 jack posts.
- Maximum current per contact is 1.5A
- Operating temperature range from -20 to 85°C
- Surface mount style termination interface
- UL94V-0 flammability rating
Technical Specifications
No. of Contacts
18Contacts
Connector Type
PCIe
Product Range
74960
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00402