Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-1603
Order Code3226137
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025744
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-1603
Order Code3226137
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025744
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product RangeiPass 74546 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
3m
Product Range
iPass 74546 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.272326