Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0286
Order Code1340210
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822350379564
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.808 |
Price for:Each
Minimum: 10000
Multiple: 10000
£8,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0286
Order Code1340210
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822350379564
Technical Datasheet
Connector Type AU.FL Plug
Connector to ConnectorU.FL Plug to U.FL Plug
Connector Type BU.FL Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product Range73412 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 73412-0286 is a 100mm dual-ended MCRF RF Coaxial Cable Assembly with UFL plug to UFL plug connection. The connector is made of phosphor bronze with gold-plated finish.
Applications
RF Communications
Technical Specifications
Connector Type A
U.FL Plug
Connector Type B
U.FL Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
73412 Series
Connector to Connector
U.FL Plug to U.FL Plug
Coaxial Cable Type
0.81mm
Cable Length - Imperial
3.9"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536