Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73230-5278
Order Code4305320
Product Range73230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 210+ | £16.74 |
Price for:Each
Minimum: 210
Multiple: 210
£3,515.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5278
Order Code4305320
Product Range73230 Series
Cable Length - Imperial6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.83m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1