Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71661-2540
Order Code3221938
Product RangeEBBI 71661
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2.810 |
Price for:Each
Minimum: 1
Multiple: 1
£2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-2540
Order Code3221938
Product RangeEBBI 71661
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeEBBI 71661
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
EBBI 71661
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722