Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71430-0019
Order Code2396169
Product RangeUltra+ VHDCI 71430
Also Known AsGTIN UPC EAN: 756054753996
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No71430-0019
Order Code2396169
Product RangeUltra+ VHDCI 71430
Also Known AsGTIN UPC EAN: 756054753996
Technical Datasheet
No. of Contacts68Contacts
Connector TypeVHDCI
Contact Termination TypeThrough Hole
Product RangeUltra+ VHDCI 71430
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product Overview
The 71430-0019 is a 68-circuit 2-row 0.80mm pitch Ultra+™ VHDCI Right Angle Receptacle, shield with enhanced ground tabs, 2.71mm PC tail, gold-plated phosphor bronze contacts, IDC/IDT termination and PCB mounting. This 71430 series connector is made of high temperature thermoplastic, mates with 71425 Ultra+™ VHDCI plug kit, suitable for wire-to-board application.
- Black colour
- UL94V-0 Flammability rating
- 0.5A Current rating per contact
- 30VAC/DC Voltage rating
- -55 to 85°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
68Contacts
Connector Type
VHDCI
Product Range
Ultra+ VHDCI 71430
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2020)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005217