Product Information
Product Overview
The 63825-8800 is a hand Ratchet Crimp Tool for use with Molex SL 50083, 50087, 70021, 70058 and 71851, 30 to 24AWG terminals. It features a full cycle ratcheting hand tool ensures complete crimps, ergonomic designed soft handles, precisely designed crimping profiles with simple contact positioning, easy handling due to outstanding force ratio, A-620 class-2 compliant as indicated and RoHS compliant, Modular crimp head is removable and can be use in the air powered tool accompanied by air powered crimp adapter, can also be used in the battery powered tool accompanied by battery powered crimp adapter.
Applications
Industrial
Warnings
The tamper proof ratchet action will not release the tool until it has been fully closed.
Technical Specifications
Ratchet
PremiumGrade 207129
Molex SL 50083, 50087, 70021, 70058 & 71851 Series 30-24AWG Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate