Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-4600
Order Code1827498
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 883906422905
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-4600
Order Code1827498
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 883906422905
Technical Datasheet
Product RangePremiumGrade 207129
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
- Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
- For 1.50mm (.059") pitch CLIK-Mate™ wire-to-board crimp terminal 24-28AWG (0.08 and 0.20mm²)
Applications
Industrial
Technical Specifications
Product Range
PremiumGrade 207129
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428885