Print Page
Product Information
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
- Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
- For 1.50mm (.591") Pitch, MX150™ blade male crimp terminals, 14-16AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex MX150 33000 & 33011 Series 16-14AWG Blade Pin Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52