Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52271-0469
Order Code2411445
Product RangeEasy-On 52271 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-0469
Order Code2411445
Product RangeEasy-On 52271 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts4Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for 52271-0469
3 Products Found
Technical Specifications
Pitch Spacing
1mm
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
No. of Contacts
4Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000663