Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52044-0845
Order Code1012178
Product RangeEasy-On 52044
Also Known AsGTIN UPC EAN: 800753572607
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No52044-0845
Order Code1012178
Product RangeEasy-On 52044
Also Known AsGTIN UPC EAN: 800753572607
Technical Datasheet
Pitch Spacing1.25mm
No. of Contacts8Contacts
Product RangeEasy-On 52044
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Product Overview
The 52044-0845 is a 8-position 1-row right-angle FFC/FPC Connector with tin-plated phosphor bronze contacts. This robust connector offer easy actuation and secure cable retention.
- Polarized to PCB
- 200V Maximum voltage
Applications
Automotive
Technical Specifications
Pitch Spacing
1.25mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
8Contacts
Product Range
Easy-On 52044
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953