Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-1451 .
Order Code511031
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753574229
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1451 .
Order Code511031
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753574229
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions14Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- -40 to 105°C Temperature range
- UL94V-0 Flammability rating
Applications
Automotive, Consumer Electronics, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
14Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303