Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No50598-8100
Order Code2499945
Product Range50598
Also Known AsGTIN UPC EAN: 800753366596
Technical Datasheet
Product Range50598
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Alternatives for 50598-8100
1 Product Found
Product Overview
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
50598
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246