Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503473-0200
Order Code1848360
Product RangeFlexi-Mate 503473
Also Known AsGTIN UPC EAN: 883906918675
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No503473-0200
Order Code1848360
Product RangeFlexi-Mate 503473
Also Known AsGTIN UPC EAN: 883906918675
Technical Datasheet
Product RangeFlexi-Mate 503473
No. of Positions2Ways
Pitch Spacing3.7mm
For Use With503485 Crimp Terminal
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 503473-0200 is a 2-way 1-row Flexi-Mate™ Right Angle Plug Housing, 3.00mm stacking height, 3.70mm pitch. White colour. For use with 503485 crimp terminal. This right angle plug housing is suitable for signal and wire-to-board. Mates with 503471 PCB receptacle.
- 2A Maximum current per contact
Applications
Industrial
Technical Specifications
Product Range
Flexi-Mate 503473
No. of Positions
2Ways
For Use With
503485 Crimp Terminal
Gender
Plug
Pitch Spacing
3.7mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173