Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-36-1672
Order Code2313580
Product RangeMini-Fit Jr. 5557
Also Known As5557-06R-225, GTIN UPC EAN: 800756817057
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No50-36-1672
Order Code2313580
Product RangeMini-Fit Jr. 5557
Also Known As5557-06R-225, GTIN UPC EAN: 800756817057
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (16-Jan-2020)
Alternatives for 50-36-1672
8 Products Found
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
6Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (16-Jan-2020)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536