Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No49448-1611
Order Code2064065
Product Range49448
Also Known AsGTIN UPC EAN: 822350856072
Technical Datasheet
Memory / Card TypeCombo - MicroSD, SIM
Insert & Eject MechanismPush-Push
Connector TypeMicro SD, SIM Socket
No. of Contacts18Contacts
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product Range49448
Alternatives for 49448-1611
4 Products Found
Technical Specifications
Memory / Card Type
Combo - MicroSD, SIM
Connector Type
Micro SD, SIM Socket
Contact Material
Copper Alloy, Phosphor Bronze
Product Range
49448
Insert & Eject Mechanism
Push-Push
No. of Contacts
18Contacts
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02