Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No49448-1411
Order Code2064064
Product Range49448
Also Known AsGTIN UPC EAN: 883906572792
Technical Datasheet
Memory / Card TypeCombo - MicroSD, SIM
Connector TypeMicro SD, SIM Socket
Insert & Eject MechanismPush-Push
No. of Contacts16Contacts
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product Range49448
Alternatives for 49448-1411
2 Products Found
Technical Specifications
Memory / Card Type
Combo - MicroSD, SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy, Phosphor Bronze
Product Range
49448
Connector Type
Micro SD, SIM Socket
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02