Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No483030
Order Code1606752
Technical Datasheet
Product Range-
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body Material-
Connector Body PlatingBlack Anodise
Contact Material-
Contact PlatingGold
Technical Specifications
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Black Anodise
Contact Plating
Gold
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
-
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0177