Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No47019-2002.
Order Code1817235
Product Range47019
Also Known AsGTIN UPC EAN: 822350970365
Technical Datasheet
Memory / Card TypeBlockSIM
Insert & Eject Mechanism-
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47019
Alternatives for 47019-2002.
1 Product Found
Technical Specifications
Memory / Card Type
BlockSIM
Connector Type
SIM Socket
Contact Material
Phosphor Bronze
Product Range
47019
Insert & Eject Mechanism
-
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184

