Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46056-0004
Order Code1738145
Product RangeMini-Fit H2O 46056
Also Known AsGTIN UPC EAN: 883906938253
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No46056-0004
Order Code1738145
Product RangeMini-Fit H2O 46056
Also Known AsGTIN UPC EAN: 883906938253
Technical Datasheet
Product RangeMini-Fit H2O 46056
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Alternatives for 46056-0004
5 Products Found
Product Overview
The 46056-0004 is a Mini-Fit® H2O male crimp terminal made of high performance alloy with tin-plated finish. It mates with 46055 Mini-Fit® H2O receptacle crimp terminal and can be used with 46065 Mini-Fit® H2O sealed plug housing. It accepts 18 to 20AWG wire.
- Maximum current per contact is 9A
- Voltage (maximum) is 600V
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit H2O 46056
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit H2O 46065 Series Plug Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154