Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45984-4142
Order Code1840132
Product RangeEXTreme LPHPower 45984
Also Known AsGTIN UPC EAN: 822350773324
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 420+ | £4.690 |
Price for:Each
Minimum: 420
Multiple: 420
£1,969.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45984-4142
Order Code1840132
Product RangeEXTreme LPHPower 45984
Also Known AsGTIN UPC EAN: 822350773324
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Product RangeEXTreme LPHPower 45984
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Product Range
EXTreme LPHPower 45984
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
28Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05