Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45133-0210
Order Code2564824
Product RangeUltra-Fit OTS 45134 Series
Also Known AsGTIN UPC EAN: 889056738842
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No45133-0210
Order Code2564824
Product RangeUltra-Fit OTS 45134 Series
Also Known AsGTIN UPC EAN: 889056738842
Technical Datasheet
Connector Type AUltra-Fit 2 Position Receptacle
Connector to ConnectorUltra-Fit Receptacle to Ultra-Fit Receptacle
Connector Type BUltra-Fit 2 Position Receptacle
No. of Positions2Ways
Connector Pitch3.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Fit OTS 45134 Series
Wire Gauge16AWG
Jacket ColourBlack, Red
Product Overview
The 45133-0210 from Molex is a 45133 series single row, black colour, Ultra-Fit™ to Ultra-Fit™ Off-the-Shelf (OTS) cable assembly with 2 circuits. This Ultra-Fit™ cable assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors. It provides space savings with optimized current density. This cable assembly mates with Ultra-Fit™ right angle header (172310), Ultra-Fit™ vertical header (172286, 172287).
- Cable length is 1m
- Resin colour is black, gender is female to female
- Metal material is high conductivity copper, mating plating material is tin over nickel
- Plating termination material is tin over nickel, material-resin is nylon
- Mating pitch interface is 3.5mm, plating min-mating is 1.524µm
- Crimp or compression termination interface style, 2.35mm wire insulation diameter
- Wire size is 16AWG, wire/cable type is UL 1061, -40˚ to +105˚C operating temperature
- Maximum current is per contact is 14A, maximum voltage is 300V
- Plating min-termination is 1.524µm
Applications
Consumer Electronics, Data / Computing, Medical
Technical Specifications
Connector Type A
Ultra-Fit 2 Position Receptacle
Connector Type B
Ultra-Fit 2 Position Receptacle
Connector Pitch
3.5mm
Cable Length - Metric
1m
Product Range
Ultra-Fit OTS 45134 Series
Jacket Colour
Black, Red
Connector to Connector
Ultra-Fit Receptacle to Ultra-Fit Receptacle
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.28ft
Wire Gauge
16AWG
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030788