Quantity | Price (ex VAT) |
---|---|
3927+ | £0.444 |
Product Information
Product Overview
The 436500203 is a 2-circuit 1-row 3mm pitch Micro-Fit 3.0™ Right Angle Header with PCB press-fit metal retention clip, tin-plated brass contacts and solder termination. This 43650 series PCB header is made of high temperature thermoplastic, mates with 43645 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications. Micro-Fit 3.0™ connector is a 3.00mm pitch high-density, low-power connector system. Micro-Fit 3.0 interconnect offers users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
- Withstands high-temperature 265°C IR reflow processes
- Versatile product line meets many application needs
- Fully polarized housings - Prevents accidental mismating
- Positive latching - Prevents accidental disconnects
- Locking tang on terminal - Secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 Flammability rating
- 5A Current rating per contact
- 600V Voltage rating
- -40 to 105°C Temperature range
Applications
Aerospace, Defence, Military, Alternative Energy, Consumer Electronics, Communications & Networking, Medical, Security, Power Management
Technical Specifications
Power
1Rows
Through Hole Right Angle
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
3mm
2Contacts
Micro-Fit 3.0 43650
Brass
PCB Header
Alternatives for 436500203
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate