Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42819-6222
Order Code1125171
Product RangeMini-Fit Sr. 42819
Also Known AsGTIN UPC EAN: 800754382892
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-6222
Order Code1125171
Product RangeMini-Fit Sr. 42819
Also Known AsGTIN UPC EAN: 800754382892
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Sr. 42819
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 42819-6222
2 Products Found
Product Overview
The 42819-6222 is a 6-position 1-row vertical PCB Header with tin over nickel-plated brass contacts and a black high temperature thermoplastic insulator. It mates Mini-Fit Sr.™ receptacle housing with TPA 42816.
- UL94V-0 Flammability
Applications
Consumer Electronics, Industrial, Communications & Networking, Medical, Automotive
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
10mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Sr. 42819
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012