Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42815-0031
Order Code1012176
Product RangeMini-Fit Sr. 42815
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0031
Order Code1012176
Product RangeMini-Fit Sr. 42815
Technical Datasheet
Product RangeMini-Fit Sr. 42815
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Sr. Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 42815-0031 is a Mini-Fit Sr.™ female Crimp Terminal with tin-plated copper alloy contacts, for 8AWG wire. This 42815 series terminal can be used with 42816, 43914 series Mini-Fit Sr.™ receptacle housing, suitable for power application.
- 50A Current rating per contact
Applications
Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Sr. 42815
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex Mini-Fit Sr. Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002