Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39910-0103
Order Code2612671
Product RangeEurostyle 39910
Also Known As910503, GTIN UPC EAN: 800753318595
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39910-0103
Order Code2612671
Product RangeEurostyle 39910
Also Known As910503, GTIN UPC EAN: 800753318595
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current60A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39910
Alternatives for 39910-0103
1 Product Found
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Rated Current
60A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39910
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315