Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No39422-0002.
Order Code2142881
Technical Datasheet
Pitch Spacing12mm
No. of Positions2Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pitch Spacing
12mm
Conductor Area CSA
-
Rated Current
85A
Product Range
-
No. of Positions
2Ways
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989