Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39012105
Order Code1654436
Also Known AsGTIN UPC EAN: 800753757691
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39012105
Order Code1654436
Also Known AsGTIN UPC EAN: 800753757691
Technical Datasheet
No. of Contacts10Contacts
Product Range-
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 39012105
2 Products Found
Product Overview
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
No. of Contacts
10Contacts
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Gender
Receptacle
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192
