Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-29-0043 .
Order Code1654441
Product RangeMini-Fit Jr. 5566
Also Known AsGTIN UPC EAN: 800754205757
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-0043 .
Order Code1654441
Product RangeMini-Fit Jr. 5566
Also Known AsGTIN UPC EAN: 800754205757
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 39-29-0043 .
2 Products Found
Product Overview
The 39-29-0043 is a 4-position 2-row Vertical Header with gold-plated brass contacts. The 5566 series PCB header should be used with standard Mini-Fit® female terminals. The PCB header comes with a natural nylon resin housing. This headers is suitable for power and wire-to-board applications. It mates with 5557 Mini-Fit Jr.™ receptacle housing.
- PCB Locator
- Fully shrouded
- UL94V-2 Flammability rating
- 9A Maximum current rating per contact
- 600V Maximum voltage
Applications
Industrial
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 5566
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964