Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34899-3030
Order Code2453544
Product RangeMXP120 34899
Also Known AsGTIN UPC EAN: 887191626758
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.671 |
5+ | £0.633 |
10+ | £0.595 |
50+ | £0.532 |
100+ | £0.470 |
500+ | £0.434 |
1000+ | £0.371 |
Price for:Each
Minimum: 1
Multiple: 1
£0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34899-3030
Order Code2453544
Product RangeMXP120 34899
Also Known AsGTIN UPC EAN: 887191626758
Technical Datasheet
Product RangeMXP120 34899
No. of Positions3Ways
For Use WithAMP 1.2 CB SWS Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Automotive, Consumer Electronics, Commercial Vehicle
Technical Specifications
Product Range
MXP120 34899
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (16-Jul-2019)
Gender
Plug
For Use With
AMP 1.2 CB SWS Pin Contacts
IP Rating
IPX8
Current Rating
13A
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004096