Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34797-0401
Order Code2308057
Product RangeMX150 34797
Also Known AsGTIN UPC EAN: 884982970847
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
660+ | £0.274 |
Price for:Each
Minimum: 660
Multiple: 660
£180.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34797-0401
Order Code2308057
Product RangeMX150 34797
Also Known AsGTIN UPC EAN: 884982970847
Technical Datasheet
Product RangeMX150 34797
No. of Positions4Ways
For Use WithMolex MX150 Series 33000-0001, 33000-0002, 33000-0003, 33000-1001, 330 00-1002, 33000-1003 Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K7, IP6K9K
Voltage Rating500V
Current Rating22A
SVHCNo SVHC (21-Jan-2025)
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 34797
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Molex MX150 Series 33000-0001, 33000-0002, 33000-0003, 33000-1001, 330 00-1002, 33000-1003 Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004684