Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31067-1070
Order Code2381247
Product RangeH-DAC 64 31067
Also Known AsGTIN UPC EAN: 800756062662
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4800+ | £0.208 |
Price for:Each
Minimum: 4800
Multiple: 4800
£998.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No31067-1070
Order Code2381247
Product RangeH-DAC 64 31067
Also Known AsGTIN UPC EAN: 800756062662
Technical Datasheet
Product RangeH-DAC 64 31067
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithMolex H-DAC 64 31067 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H-DAC 64 31067 series Header housing made of SPS and 30% glass-filled inline. It protects mating contacts from accidental bending and damage.
- 30N contact retention to housing (minimum)
- 30N contact insertion force Into housing (maximum)
- Available in male and female connectors housing
- Scoop-proof housing
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
H-DAC 64 31067
No. of Positions
3Ways
For Use With
Molex H-DAC 64 31067 Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 31067-1070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002191