Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-61-4140
Order Code3049010
Product RangeKK 396 41791 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2250+ | £1.670 |
Price for:Each
Minimum: 2250
Multiple: 2250
£3,757.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-61-4140
Order Code3049010
Product RangeKK 396 41791 Series
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41791 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
26-61-4140 is a 41791 series, vertical, friction lock, partial shrouded KK 396 header.
- Through hole termination interface style and vertical orientation
- 14 loaded circuits
- 25 mating cycles max durability
- 94V-0 flammability
- Features lock to mating part and stackable connector
- Polarized to mating part
- Brass metal with gold plating mating and matte tin plating termination
- 600V AC (RMS)/DC maximum voltage
- 7A maximum per contact current
- Natural colour polyester resin
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Contacts
14Contacts
Product Range
KK 396 41791 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 26-61-4140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053