Product Information
Product Overview
The 245135-0620 from Molex is a 245135 series Mini-Fit Jr black colour overmoulded cable assembly with 2m length and 6 circuits. This double ended, dual row Mini-Fit Jr to Mini-Fit Jr commercial off-the-shelf (OTS) female to female cable assembly with strain relief is suitable for a rugged signal connection. Overmoulded strain relief reduces mechanical stress on wires and terminals. Positive latching ensures secure retention when receptacle and header or receptacle and plug are mated (prevents accidental unmating). Terminal polarization tab ensures terminals can only be fully inserted into the plugs/receptacles and reduces risk of terminal back out. It mates with 5559 dual row plug housing, 5566, 5569, 87427 dual row headers and 43810, 44068, 42404, 42440 dual row BMI headers. This cable assembly is used in office equipment, fan tray assemblies, computers, work stations, servers, gaming and vending personal computers.
- Polarized mating geometry prevents mismating
- Terminal provides 4 independent points of contact
- Offers redundant, secondary current paths for long term electrical performance and reliability
- Contact resistance of 10mohm change from initial and insulation resistance of 1000Mohm
- Nylon resin material, copper alloy metal material with tin mating and termination plating
- 4.2mm mating interface pitch, 18AWG wire size and 5.4mm wire insulation diameter
- Flammability rating meets UL94 V-0 and UL 2464 wire/cable type
- Maximum voltage of 300VAC and maximum current of 6.5A per contact
- Operating temperature range from -40 to +105°C
Applications
Consumer Electronics, Data / Computing
Technical Specifications
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Mini-Fit Jr. 6 Position Receptacle
4.2mm
2m
Mini-Fit Jr. OTS 245135 Series
Black
Mini-Fit Jr. 6 Position Receptacle
6Ways
2 Row
6.6ft
18AWG
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate