Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2160000200
Order Code4397865
Product RangeNearStack HD 216000 Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £93.820 |
5+ | £89.970 |
10+ | £86.110 |
25+ | £82.800 |
50+ | £80.030 |
100+ | £78.430 |
Price for:Each
Minimum: 1
Multiple: 1
£93.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No2160000200
Order Code4397865
Product RangeNearStack HD 216000 Series
Technical Datasheet
Connector to Connector90° NearStack HD Receptacle to 90° NearStack HD Receptacle
No. of Positions56Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNearStack HD 216000 Series
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
90° NearStack HD Receptacle to 90° NearStack HD Receptacle
Connector Pitch
-
Cable Length - Metric
200mm
Product Range
NearStack HD 216000 Series
Jacket Colour
-
No. of Positions
56Ways
No. of Rows
-
Cable Length - Imperial
7.9"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01637