Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215311-1022
Order Code3584090
Product RangeMizu-P25 OTS 215311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
1800+ | £1.940 |
Price for:Each
Minimum: 1800
Multiple: 1800
£3,492.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215311-1022
Order Code3584090
Product RangeMizu-P25 OTS 215311 Series
Technical Datasheet
Connector to ConnectorMizu-P25 Receptacle to Free End
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMizu-P25 OTS 215311 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
Off-the-Shelf Mizu-P25 (mini type) cable assemblies feature 2.50mm pitch, up to 4A current and an IP67 rating with a variety of cable lengths. Typical applications include automotive, consumer and industrial / industrial automation.
- 215311 series Mizu-P25 female-to-Pigtail Off-the-Shelf (OTS) cable assembly
- Positive lock eliminates any possibility of incomplete mating
- Compact size, space saving for tight-packaging applications
- Raised body male terminal design provides polarization to prevent mis-mating
- UL (file no E29179) certified
- Terminals used are from series 50147 and 50148
- Maximum voltage rating up to 60V
- Polyester housing, phosphor bronze contact, tin plating
Technical Specifications
Connector to Connector
Mizu-P25 Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mizu-P25 OTS 215311 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089