Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3305
Order Code3773066
Product Range215272
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product Range215272
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3892K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length33mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
215272
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
33mm
Operating Temperature Max
135°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318