Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214755-1041
Order Code3490941
Product RangeMicro-Fit 3.0 OTS 214755 Series
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1041
Order Code3490941
Product RangeMicro-Fit 3.0 OTS 214755 Series
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081