Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212134-0002
Order Code3617657
Product RangePico-EZmate Plus 212134
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
7000+ | £0.264 |
21000+ | £0.259 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
£1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212134-0002
Order Code3617657
Product RangePico-EZmate Plus 212134
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-EZmate Plus 212134
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
With a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight spaced applications across various industries. Typical applications include consumer, smart phones and mobile devices, home appliances, data centre and medical instruments.
- 212134 series Pico-EZmate Plus PCB header
- Open-top receptacle header provides snap-in mating for speedy assembly processing
- Low profile design (1.20mm) provides space savings in sleek designs
- Thicker housing side walls
- Has an improved withdrawal force over original Pico-Ezmate for increased mating security
- Meets customer requirements for high power in compact packages
- Durability (minimum) of 10 cycles
- Polyamide housing (UL94V-0), copper alloy contact, gold plating
- Operating temperature range from -45 to +105˚C
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
2Contacts
Product Range
Pico-EZmate Plus 212134
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002