Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoDEL-204532-0801
Order Code3389161
Product RangeMicro-Lock PLUS 204532
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-204532-0801
Order Code3389161
Product RangeMicro-Lock PLUS 204532
Technical Datasheet
Product RangeMicro-Lock PLUS 204532
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithMicro-Lock PLUS 204532 Series Socket Contatcs
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock PLUS 204532
No. of Positions
8Ways
For Use With
Micro-Lock PLUS 204532 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454