Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203438-2601
Order Code3257183
Product RangeCP-6.5 203438
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No203438-2601
Order Code3257183
Product RangeCP-6.5 203438
Technical Datasheet
Product RangeCP-6.5 203438
No. of Positions6Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 205032, 205033 Series Pin Contacts
Technical Specifications
Product Range
CP-6.5 203438
No. of Positions
6Ways
For Use With
Molex CP-6.5 205032, 205033 Series Pin Contacts
Gender
Plug
Pitch Spacing
6.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005