Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202405-0810
Order Code2760217
Product RangeMediSpec Series
Also Known As202405, GTIN UPC EAN: 191128194303
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No202405-0810
Order Code2760217
Product RangeMediSpec Series
Also Known As202405, GTIN UPC EAN: 191128194303
Technical Datasheet
Product RangeMediSpec Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPPSU (Polyphenylsulfone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
- Lightweight medical-grade plastic housing
- Simple push-pull mating engagement with unique locking sleeve
- Factory-potted contact pin field for both plugs and receptacles
- Selective pin-count capability with each diameter interface
- IP64 rating option available
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MediSpec Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PPSU (Polyphenylsulfone) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
Product traceability