Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200277-1207
Order Code4003364
Product RangeNano-Fit 200277 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
5600+ | £0.265 |
Price for:Each
Minimum: 5600
Multiple: 5600
£1,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1207
Order Code4003364
Product RangeNano-Fit 200277 Series
Technical Datasheet
Product RangeNano-Fit 200277 Series
No. of Positions7Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Series Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano-Fit 200277 Series
No. of Positions
7Ways
For Use With
Molex Nano-Fit 201447 Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001377