Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19420-0010
Order Code1277726
Product RangeMX150L 19417 Series
Technical Datasheet
1,267 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.191 |
10+ | £0.172 |
25+ | £0.159 |
50+ | £0.145 |
100+ | £0.132 |
250+ | £0.122 |
500+ | £0.115 |
Price for:Each
Minimum: 1
Multiple: 1
£0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0010
Order Code1277726
Product RangeMX150L 19417 Series
Technical Datasheet
Product RangeMX150L 19417 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 19420-0010
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability