Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0022
Order Code2612651
Product RangeMX150L 19418
Also Known AsGTIN UPC EAN: 822348015740
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0022
Order Code2612651
Product RangeMX150L 19418
Also Known AsGTIN UPC EAN: 822348015740
Technical Datasheet
Product RangeMX150L 19418
No. of Positions8Ways
For Use WithMolex 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (15-Jan-2019)
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19418
No. of Positions
8Ways
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600V
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
For Use With
Molex 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876