Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-1002
Order Code3389168
Product RangeMini-Fit Sigma 172708
Technical Datasheet
10,282 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.200 |
| 100+ | £0.197 |
| 500+ | £0.186 |
| 1000+ | £0.176 |
| 2000+ | £0.168 |
| 3000+ | £0.165 |
Price for:Each
Minimum: 10
Multiple: 10
£2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-1002
Order Code3389168
Product RangeMini-Fit Sigma 172708
Technical Datasheet
Product RangeMini-Fit Sigma 172708
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 172718 & 202988 Series Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Mini-Fit Sigma 172708
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 172718 & 202988 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001