Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172646-0313
Order Code3863878
Product RangeMini-Fit Jr. 172646 Series
Technical Datasheet
952 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | £0.492 |
100+ | £0.329 |
500+ | £0.323 |
1000+ | £0.302 |
2000+ | £0.296 |
3000+ | £0.290 |
Price for:Each
Minimum: 10
Multiple: 10
£4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172646-0313
Order Code3863878
Product RangeMini-Fit Jr. 172646 Series
Technical Datasheet
Product RangeMini-Fit Jr. 172646 Series
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 Pin Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 172646 Series
No. of Positions
3Ways
For Use With
Molex Mini-Fit Jr. 5558 Pin Crimp Terminal
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 172646-0313
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001