Print Page
Product Overview
- High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Nylon UL94V-0 housing
- Voltage (max) is 400V
- Current (max) is 14A
- Insulation resistance is 100Mohm
- 3.50mm pitch
- Operating temperature range from -40°C to +105°C
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Insulation Resistance: 100MΩ
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical
Technical Specifications
Product Range
Ultra-Fit
No. of Positions
6Ways
For Use With
Molex Ultra-Fit Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (16-Jul-2019)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00177