Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172159-0605
Order Code2454253
Product RangeEdgeMate 172159
Also Known AsGTIN UPC EAN: 887191569925
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172159-0605
Order Code2454253
Product RangeEdgeMate 172159
Also Known AsGTIN UPC EAN: 887191569925
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness-
No. of Contacts5 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeCrimp
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialNylon (Polyamide) Body
Product RangeEdgeMate 172159
Product Overview
The EdgeMate 172159 series EdgeMate™ wire-to-edge-card power connector housing made of nylon 6/6 and glow-wire material. Polarization rib on connector housing provide fool-proof mating to PCB whether in locking or non-locking versions, inner-rib polarization feature of a non-locking housing, polarization ribs on the connector housing ensure correct mating to PCB circuitry and thick-wall polarization feature of a non-locking housing.
- UL94V-2 flammability rating
- Available with and without positive lock
- 2, 3, 4, 5, 6, 7, 8, 9, 10, 11 and 12 (with positive lock) circuits
- 3, 4, 5, 6, 7, 8, 9, 10, 11 and 12 (without positive lock) circuits
- Contact retention to housing (minimum) is 35.6N
- Operating temperature range from -40 to 105°C
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
5 Contacts
Connector Body Orientation
Right Angle
Contact Material
-
Connector Body Material
Nylon (Polyamide) Body
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Contact Plating - Mating Side
-
Product Range
EdgeMate 172159
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00228